20-TQFN

MAX6792TPVD1+

Digi-Key Part Number
MAX6792TPVD1+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6792TPVD1+
Supplier
Description
IC SUPERVISOR 2 CHANNEL 20TQFN
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 20-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Regulator/Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.575V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
2.187ms Minimum
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package60