SOT-23-3 PKG

MAX6461UR31+T

Digi-Key Part Number
MAX6461UR31+TCT-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6461UR31+T
Supplier
Description
IC VOLT DETECTOR LP SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Strip
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Push-Pull, Push-Pull
Reset
Active Low
Reset Timeout
14µs Typical Propagation Delay
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$4.12000$4.12
10$3.69600$36.96
25$3.49400$87.35
100$3.02840$302.84
250$2.87308$718.27
500$2.57804$1,289.02
1,000$2.17424$2,174.24
Additional Resources
AttributeDescription
Other Names
MAX6461UR31+TTR
MAX6461UR31+TTRINACTIVE
175-MAX6461UR31+TTR
MAX6461UR31+T-ND
2156-MAX6461UR31+T
MAX6461UR31+TDKR
MAX6461UR31+TCT
MAX6461UR31+TDKR-ND
MAX6461UR31+TDKRINACTIVE
MAX6461UR31+
MAX6461UR31+TTR-ND
Standard Package2,500