MAX5216PMB1#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5216PMB1#

Digi-Key Part Number
MAX5216PMB1#-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX5216PMB1#
Supplier
Description
MODULE PERIPHERAL FOR MAX5216
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX5216 16 Bit - Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Settling Time
14 µs
DAC Type
Voltage
Supplied Contents
Board(s)
Utilized IC / Part
MAX5216
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$33.91000$33.91
Additional Resources
AttributeDescription
Other NamesMAX5216PMB1
Standard Package1