6-UTLGA

MAX44280AYT+T

Digi-Key Part Number
MAX44280AYT+TTR-ND - Tape & Reel (TR)
MAX44280AYT+TCT-ND - Cut Tape (CT)
MAX44280AYT+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX44280AYT+T
Supplier
Description
IC OPAMP GP 1 CIRCUIT 6UTLGA
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
10 µV
Current - Supply
750µA
Current - Output / Channel
85 mA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFLGA
Supplier Device Package
6-UTLGA (1.5x1.0)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.45000$3.45
10$3.09600$30.96
25$2.92080$73.02
100$2.48860$248.86
250$2.33668$584.17
500$2.04458$1,022.29
1,000$1.75250$1,752.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.75250$4,381.25
Additional Resources
AttributeDescription
Other Names
MAX44280AYT+TCT
MAX44280AYT+TDKR
MAX44280AYT+TTR
MAX44280AYT+T-ND
Standard Package2,500