MAX636ACSA+

MAX408CSA-TG068

Digi-Key Part Number
2156-MAX408CSA-TG068-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX408CSA-TG068
Supplier
Description
OPERATIONAL AMPLIFIER
Detailed Description
General Purpose Amplifier 1 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
90V/µs
Gain Bandwidth Product
100 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
5 mV
Current - Supply
7mA
Voltage - Supply, Single/Dual (±)
8V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
Bulk
QtyUnit PriceExt Price
72$5.78139$416.26
Additional Resources
AttributeDescription
Other Names2156-MAX408CSA-TG068
Standard Package1,000