NCP502SQ28T2G

MAX4073TAXK+TG65

Digi-Key Part Number
2156-MAX4073TAXK+TG65-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4073TAXK+TG65
Supplier
Description
LOW-COST, SC70, VOLTAGE-OUTPUT,
Detailed Description
Current Sense Amplifier 1 Circuit - SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Amplifier Type
Current Sense
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.8 MHz
Current - Input Bias
40 µA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Voltage - Supply, Single/Dual (±)
3V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
Bulk
QtyUnit PriceExt Price
466$0.87680$408.59
Additional Resources
AttributeDescription
Other Names2156-MAX4073TAXK+TG65
Standard Package2,500