10-UDFN 21-0164
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13183EELB+T

Digi-Key Part Number
MAX13183EELB+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX13183EELB+T
Supplier
Description
IC TRANSCEIVER FULL 1/1 10UDFN
Detailed Description
1/1 Transceiver Full RS422, RS485 10-uDFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
16Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN
Supplier Device Package
10-uDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package2,500