14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13089EESD+T

Digi-Key Part Number
MAX13089EESD+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX13089EESD+T
Supplier
Description
IC TXRX FULL/HALF 1/1 14SOIC
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
1/1 Transceiver Full, Half RS422, RS485 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.69638$11,740.95