Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1961S-F5+

Digi-Key Part Number
DS1961S-F5+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1961S-F5+
Supplier
Description
IBUTTON EEPROM 1KBIT F5
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Memory Card EEPROM 128B -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Bulk
Part Status
Active
Applications
User/Product Authentication
Memory Type
EEPROM
Memory Size
128B
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$8.42000$8.42
10$7.69600$76.96
25$7.54800$188.70
50$7.49340$374.67
100$6.72410$672.41
250$6.69876$1,674.69
500$6.30770$3,153.85
Additional Resources
AttributeDescription
Other NamesDS1961SF5
Standard Package100