MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1706EUA+

Digi-Key Part Number
DS1706EUA+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1706EUA+
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8UMAX
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX-EP|8-uSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
100$9.72160$972.16

Other Suppliers on Digi-Key

2,437In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-DS1706EUA+
MAXMAXDS1706EUA+
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1706EUA+Rochester Electronics, LLC2,4372156-DS1706EUA+-ND$6.91203Direct