cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VK162-12-V

DigiKey Part Number
VK162-12-V-ND
Manufacturer
Manufacturer Product Number
VK162-12-V
Description
VFD ALPHA/NUM DISPL 16X2 SER
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 16 x 2 Character 9V ~ 15V Serial 80.00mm x 36.00mm x 12.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Obsolete
Outline L x W x H
80.00mm x 36.00mm x 12.70mm
Viewing Area
51.40mm L x 11.40mm W
Display Format
16 x 2
Display Type
Character
Format
5 x 7 Dots
Voltage - Supply
9V ~ 15V
Character Size
4.76mm H x 2.46mm W
Number of Dots
-
Interface
Serial
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.