LK204-7T-1U-TCI-LV | |
---|---|
DigiKey Part Number | LK204-7T-1U-TCI-LV-ND |
Manufacturer | |
Manufacturer Product Number | LK204-7T-1U-TCI-LV |
Description | LCD MOD 80DIG 20X4 TRANSMS R/G/B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Red/Green/Blue I2C, RS-232, TTL 144.00mm x 38.00mm x 34.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Color | |
Display Mode | Transmissive | |
Character Size | 5.15mm H x 3.20mm W | |
Outline L x W x H | 144.00mm x 38.00mm x 34.30mm | |
Viewing Area | 82.00mm L x 28.40mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 3.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Red/Green/Blue | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.97000 | $123.97 |
100 | $108.96000 | $10,896.00 |
Unit Price without GST: | $123.97000 |
---|---|
Unit Price with GST: | $136.36700 |