PB-1517PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-1517PK

Digi-Key Part Number
458-1482-ND
Manufacturer
Mallory Sonalert Products Inc.
Manufacturer Product Number
PB-1517PK
Supplier
Description
SPEAKER 8OHM 300MW TOP PORT 87DB
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
8 Ohms General Purpose Speaker 300 mW 1.7 kHz ~ 20 kHz Top Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.7 kHz ~ 20 kHz
Frequency - Self Resonant
1700Hz
Impedance
8 Ohms
Efficiency - dBA
73.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
PC Pins
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$5.68000$5.68
10$4.69900$46.99
25$4.33560$108.39
50$4.07200$203.60
100$3.81820$381.82
500$3.37002$1,685.01
Additional Resources
AttributeDescription
Other Names458-1482
Standard Package1