
MPE-S105-B | |
|---|---|
DigiKey Part Number | 5151-MPE-S105-B-ND |
Manufacturer | |
Manufacturer Product Number | MPE-S105-B |
Description | AC/DC CONVERTER 24V 115W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.35" H (101.6mm x 50.8mm x 34.3mm) | |
Approval Agency | CB, CE, cUL, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.24000 | $56.24 |
| 5 | $55.17600 | $275.88 |
| 10 | $53.80800 | $538.08 |
| 20 | $52.74400 | $1,054.88 |
| 50 | $51.37600 | $2,568.80 |
| Unit Price without GST: | $56.24000 |
|---|---|
| Unit Price with GST: | $61.86400 |

