MASW-011163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011163-20120T

Digi-Key Part Number
1465-MASW-011163-20120TTR-ND - Tape & Reel (TR)
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MASW-011163-20120T
Supplier
Description
SWITCH PIN DIODE 275V 2012
Detailed Description
RF Diode PIN - Single 275V 200 mA 40 W 2012
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
275V
Current - Max
200 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
40 W
Operating Temperature
175°C (TJ)
Package / Case
0805 (2012 Metric)
Supplier Device Package
2012
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-MASW-011163-20120TTR
Standard Package500