9110RM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9120RK

Digi-Key Part Number
1465-9120RK-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
9120RK
Supplier
Description
CAP SILICON 20PF 10% SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
20 pF Silicon Capacitor Nonstandard SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Part Status
Active
Capacitance
20 pF
Tolerance
±10%
ESL (Equivalent Series Inductance)
-
Applications
High Stability
Features
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard SMD
Height
0.010" (0.25mm)
Size / Dimension
0.070" L x 0.070" W (1.78mm x 1.78mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0040
All prices are in AUD
Tray
QtyUnit PriceExt Price
400$13.68105$5,472.42
800$13.23973$10,591.78
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-9120RK
Standard Package400