M014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M014
M014
M014

M014

Digi-Key Part Number
2221-M014-ND
Manufacturer
M5Stack Technology Co., Ltd.
Manufacturer Product Number
M014
Supplier
Description
SERVO MODULE BOARD 12 CHANNELS
Detailed Description
Servo DC 6 ~ 12VDC Supply - - Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
M5Stack Technology Co., Ltd.
Series
-
Package
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo DC
Number of Motors
12
Voltage - Load
-
Current - Output
-
Wattage - Load
14 W
Voltage - Supply
6 ~ 12VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$14.28000$14.28
Additional Resources
AttributeDescription
Other Names2221-M014
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M014-BM5Stack Technology Co., Ltd.322221-M014-B-ND$18.59000Direct