K036_secondary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K036_secondary
K036

K036

2221-K036-ND
Manufacturer
M5Stack Technology Co., Ltd.
Manufacturer Product Number
K036
Supplier
Description
ROVERC (W/O M5STICKC)
Detailed Description
- M5Stack Unit Arduino IDE Wheeled Robotics Kit
 
Product Attributes
Type
Description
Select
Mfr
M5Stack Technology Co., Ltd.
Series
-
Package
Box
Part Status
Discontinued at Digi-Key
Configuration
Wheeled
Utilized IC / Part
STM32F030F4
Interconnect System
M5Stack Unit
Suggested Programming Environment
Arduino IDE
Included MCU/MPU Board(s)
-
Contents
Base, Battery
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS9503.00.0090
Additional Resources
AttributeDescription
Other Names2221-K036
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
K036-BM5Stack Technology Co., Ltd.52221-K036-B-ND$70.06000Direct