ODD-UVG-014

DigiKey Part Number
67-ODD-UVG-014-ND
Manufacturer
Manufacturer Product Number
ODD-UVG-014
Description
SENSOR PHOTODIODE UV TO5
Customer Reference
Detailed Description
Photodiode 4µs TO-5 Variant, 2 Leads, Lens Top Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
190nm ~ 400nm
Diode Type
-
Responsivity @ nm
-
Response Time
4µs
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Dark (Typ)
-
Active Area
13.2mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$611.12000$611.12
10$587.62600$5,876.26
Manufacturers Standard Package
Unit Price without GST:$611.12000
Unit Price with GST:$672.23200