P0200-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0200-19

Digi-Key Part Number
P0200-19-ND
Manufacturer
Manufacturer Product Number
P0200-19
Description
HEAT SINK COMP. SARAN PKG 2GR
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermal Non-Silicone Compound 2 gram Package
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Product Status
Active
Type
Non-Silicone Compound
Size / Dimension
2 gram Package
Usable Temperature Range
-
Color
-
Thermal Conductivity
-
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date on Label
Shipping Info
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
California Prop 65
Warning Information
56 In Stock

Can ship immediately
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$4.13000$4.13
10$4.03200$40.32
25$3.92240$98.06
50$3.70440$185.22
100$3.48640$348.64
250$3.26856$817.14
500$3.15958$1,579.79
1,000$2.83273$2,832.73
5,000$2.77825$13,891.25
Unit Price without VAT:$4.13000
Unit Price with VAT:$4.54300