
LF2184NTR | |
---|---|
DigiKey Part Number | 5656-LF2184NTR-ND - Tape & Reel (TR) 5656-LF2184NTRCT-ND - Cut Tape (CT) 5656-LF2184NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2184NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF2184NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 20ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $3.64900 | $36.49 |
25 | $3.11080 | $77.77 |
100 | $2.50110 | $250.11 |
250 | $2.20160 | $550.40 |
500 | $2.01736 | $1,008.68 |
1,000 | $1.86303 | $1,863.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.94267 | $4,856.68 |
5,000 | $1.90230 | $9,511.50 |
7,500 | $1.88209 | $14,115.68 |
Unit Price without GST: | $5.72000 |
---|---|
Unit Price with GST: | $6.29200 |