CT-0400-F20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-0400-F20

Digi-Key Part Number
CT-0400-F20-ND
Manufacturer
Manufacturer Product Number
CT-0400-F20
Description
CURR SENSE XFMR 400:5 FOOTED
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
400 A Current Sense Transformer
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Product Status
Active
Frequency Range
-
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
400 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
400:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
-
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Terminal Block
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
1 In Stock

Can ship immediately
Factory Stock: 3
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$127.40000$127.40
10$123.15500$1,231.55
25$114.66240$2,866.56
50$106.16880$5,308.44
Unit Price without VAT:$127.40000
Unit Price with VAT:$140.14000
Additional Resources
AttributeDescription
Other Names-1024-CT-0400-F20
Standard Package1