BC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BC Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

BC502J1K

DigiKey Part Number
BC502J1K-ND
Manufacturer
Manufacturer Product Number
BC502J1K
Description
THERMISTOR NTC 5KOHM 3892K CHIP
Customer Reference
Detailed Description
NTC Thermistor 5k Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Nonstandard Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.