
BC342J6K | |
|---|---|
DigiKey Part Number | 18-BC342J6KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC342J6K |
Description | NTC THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 3.4k Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 3.4k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |

