



BC101B1K | |
|---|---|
DigiKey Part Number | BC101B1K-ND |
Manufacturer | |
Manufacturer Product Number | BC101B1K |
Description | THERMISTOR NTC 100OHM 2941K CHIP |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 2941K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard Chip |

