163.7010.0102

DigiKey Part Number
163.7010.0102-ND
Manufacturer
Manufacturer Product Number
163.7010.0102
Description
RES BLADE ATO 110 OHM 1% 0.4W
Customer Reference
Detailed Description
110 Ohms ±1% 0.4W Blade, ATO Specialized Resistor Metal Element Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Blade, ATO
Applications
-
Composition
Metal Element
Resistance
110 Ohms
Tolerance
±1%
Power (Watts)
0.4W
Temperature Coefficient
-
Operating Temperature
-
Mounting Type
Holder