1206L, 1206 Concave Pkg

1206L400SLWR

Digi-Key Part Number
F5786TR-ND - Tape & Reel (TR)
F5786CT-ND - Cut Tape (CT)
F5786DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1206L400SLWR
Supplier
Description
PTC RESET FUSE 6V 4A 1206
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1206 (3216 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Max
50 A
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
14 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.09000$3.09
5$2.94600$14.73
10$2.79800$27.98
50$2.25800$112.90
100$1.91440$191.44
250$1.86524$466.31
500$1.57070$785.35
1,000$1.39890$1,398.90
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.30564$3,916.92
Additional Resources
AttributeDescription
Other Names
1206L400SL
F5786DKR
F5786CT
F5786TR
Standard Package3,000