0BLN008.T

DigiKey Part Number
F11170-ND
Manufacturer
Manufacturer Product Number
0BLN008.T
Description
FUSE CARTRIDGE 8A 250VAC 5AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
0BLN008.T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
8A
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, PSE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.017 Ohms
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$11.28000$11.28
5$10.89600$54.48
10$10.50400$105.04
50$8.17040$408.52
100$6.80880$680.88
250$6.61420$1,653.55
500$5.64154$2,820.77
1,000$5.34972$5,349.72
Manufacturers Standard Package