Parametric Equivalent

0977002.MXF3P | |
|---|---|
DigiKey Part Number | 0977002.MXF3P-ND |
Manufacturer | |
Manufacturer Product Number | 0977002.MXF3P |
Description | FUSE CERM 2A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 17.0 | |
Approval Agency | PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 44.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.28478 | $8,284.78 |
| Unit Price without GST: | $8.28478 |
|---|---|
| Unit Price with GST: | $9.11326 |


