
0977.500MXEP | |
|---|---|
DigiKey Part Number | F1676-ND |
Manufacturer | |
Manufacturer Product Number | 0977.500MXEP |
Description | FUSE CERM 500MA 500VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0977.500MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 0.3 | |
Approval Agency | CE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 0.945 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.25024 | $9,250.24 |
| Unit Price without GST: | $9.25024 |
|---|---|
| Unit Price with GST: | $10.17526 |


