Terminal Type 5_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Type 5_A
Terminal Type 5_B

0913067001

DigiKey Part Number
0913067001-ND
Manufacturer
Manufacturer Product Number
0913067001
Description
MICRO RELAY TERM. 0.82-1.33M
Customer Reference
Detailed Description
Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
-
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Bronze
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.