


0913066001 | |
|---|---|
DigiKey Part Number | 0913066001-ND |
Manufacturer | |
Manufacturer Product Number | 0913066001 |
Description | MICRO RELAY TERM. 2.09-3.32M |
Customer Reference | |
Detailed Description | Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - |

