0805L, 0805 Concave Pkg
0805L, 0805 Concave Pkg
0805L Series Footprint
0805L100WR

0805L100WR

Digi-Key Part Number
F2774TR-ND - Tape & Reel (TR)
F2774CT-ND - Cut Tape (CT)
F2774DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0805L100WR
Supplier
Description
PTC RESET FUSE 6V 1A 0805
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Max
40 A
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
1.95 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.35000$1.35
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.35171$4,055.13
Additional Resources
AttributeDescription
Other Names
F2774TR
F2774DKR
0805L100
F2774CT
Standard Package3,000