468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046801.5NRHF

DigiKey Part Number
F6023TR-ND - Tape & Reel (TR)
F6023CT-ND - Cut Tape (CT)
F6023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046801.5NRHF
Description
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
046801.5NRHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.288
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.0475 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,269
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.32000$2.32
5$1.92800$9.64
10$1.78000$17.80
50$1.47700$73.85
100$1.36280$136.28
250$1.22476$306.19
500$1.12926$564.63
1,000$1.04083$1,040.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83526$4,176.30
Manufacturers Standard Package
Unit Price without GST:$2.32000
Unit Price with GST:$2.55200