
03540907ZXGY | |
|---|---|
DigiKey Part Number | F10139-ND |
Manufacturer | |
Manufacturer Product Number | 03540907ZXGY |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 7 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 7 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.05000 | $34.05 |
| 5 | $28.25600 | $141.28 |
| 10 | $26.06900 | $260.69 |
| 50 | $21.60040 | $1,080.02 |
| 100 | $19.90780 | $1,990.78 |
| 250 | $17.92572 | $4,481.43 |
| Unit Price without GST: | $34.05000 |
|---|---|
| Unit Price with GST: | $37.45500 |

