
03540705ZXGY | |
|---|---|
DigiKey Part Number | 18-03540705ZXGY-ND |
Manufacturer | |
Manufacturer Product Number | 03540705ZXGY |
Description | OMNI-BLOK 5 POLE HIGH PROFILE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Solder Lug | |
Contact Material | Phosphorus Bronze | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.98000 | $27.98 |
| 5 | $23.22200 | $116.11 |
| 10 | $21.42500 | $214.25 |
| 50 | $17.75500 | $887.75 |
| 100 | $16.36550 | $1,636.55 |
| 250 | $14.68268 | $3,670.67 |
| 500 | $14.44712 | $7,223.56 |
| Unit Price without GST: | $27.98000 |
|---|---|
| Unit Price with GST: | $30.77800 |

