
03540704ZXGY | |
|---|---|
DigiKey Part Number | 18-03540704ZXGY-ND |
Manufacturer | |
Manufacturer Product Number | 03540704ZXGY |
Description | OMNI-BLOK 4 POLE HIGH PROFILE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.71000 | $23.71 |
| 5 | $19.67800 | $98.39 |
| 10 | $18.15700 | $181.57 |
| 50 | $15.04920 | $752.46 |
| 100 | $13.87260 | $1,387.26 |
| 250 | $12.44804 | $3,112.01 |
| 500 | $12.04392 | $6,021.96 |
| Unit Price without GST: | $23.71000 |
|---|---|
| Unit Price with GST: | $26.08100 |

