0305.250M

DigiKey Part Number
0305.250M-ND
Manufacturer
Manufacturer Product Number
0305.250M
Description
FUSE BRD MNT 250MA 277VAC/VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250mA 277 VAC 277 VDC Fuse Board Mount Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0305.250M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
250mA
Voltage Rating - AC
277 VAC
Voltage Rating - DC
277 VDC
Response Time
-
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
ATEX, cURus, IECEx
Operating Temperature
-40°C ~ 46°C
Breaking Capacity @ Rated Voltage
1.5kA
Package / Case
Radial, Can, Horizontal
Size / Dimension
0.354" Dia x 0.614" L (9.00mm x 15.60mm)
Melting I²t
0.00662
DC Cold Resistance
1.6 Ohms
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$15.28659$15,286.59
Manufacturers Standard Package