



BC503J1K | |
|---|---|
DigiKey Part Number | 5666-BC503J1K-ND |
Manufacturer | |
Manufacturer Product Number | BC503J1K |
Description | THERMISTOR NTC 50KOHM 3892K CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.70358 | $2,703.58 |
| Unit Price without GST: | $2.70358 |
|---|---|
| Unit Price with GST: | $2.97394 |

