cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-322KF

Digi-Key Part Number
LTD-322KF-ND
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTD-322KF
Supplier
Description
DISPLAY 7-SEG 0.3" DBL ORG-YLW
Detailed Description
Display Modules - LED Character and Numeric Orange-Yellow 7-Segment 2 Character Common Cathode 5V 25mA 0.610" H x 0.591" W x 0.283" D (15.50mm x 15.00mm x 7.20mm) -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.610" H x 0.591" W x 0.283" D (15.50mm x 15.00mm x 7.20mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange-Yellow
Voltage - Forward (Vf) (Typ)
5V
Current - Test
25mA
Millicandela Rating
1.2mcd
Wavelength - Peak
605nm
Power Dissipation (Max)
-
Package / Case
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package30