cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC.91.101.A

Digi-Key Part Number
2403-DPC.91.101.A-ND
Manufacturer
LEMO
Manufacturer Product Number
DPC.91.101.A
Supplier
Description
TOOL HAND CRIMPER SIDE
Detailed Description
Hand Crimper Tool Fiber Optic Contacts -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Fiber Optic Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
Additional Resources
AttributeDescription
Other Names
1124-DPC.91.101.A
2403-DPC.91.101.A
Standard Package1