RT 500 | |
---|---|
DigiKey Part Number | 398-1114-ND |
Manufacturer | |
Manufacturer Product Number | RT 500 |
Description | SENSOR CURRENT XFMR 500A AC |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Transformer w/Conditioning Bidirectional Probe |
Datasheet | Datasheet |
EDA/CAD Models | RT 500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 700kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | Self Powered | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -10°C ~ 65°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Probe | |
Supplier Device Package | - |