cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP13137_LARISA-W-CLIP16

Digi-Key Part Number
711-2395-ND
Manufacturer
Manufacturer Product Number
CP13137_LARISA-W-CLIP16
Description
LENS CLEAR 40DEG 41DEG WIDE
Detailed Description
Lens with Holder Clear 40°, 41° Wide -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Obsolete
Type
Lens with Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
9.9mm x 9.9mm
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
40°, 41°
For Use With/Related Manufacturer
Nichia
Material
Acrylic
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
711-2395
CP13137_LARISA-W-CLIP16-ND
Standard Package100