CN13990_SAGA-HB-IP-WHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN13990_SAGA-HB-IP-WHT

Digi-Key Part Number
711-1318-ND
Manufacturer
Ledil
Manufacturer Product Number
CN13990_SAGA-HB-IP-WHT
Supplier
Description
LENS CLEAR 42-74DEG SCREW
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Lens Clear 42° ~ 74° - Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
50mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
42° ~ 74°
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Samsung, Seoul, Sharp, Tridonic
Material
Silicone
Mounting Type
Screw
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$16.22000$16.22
26$11.76423$305.87
104$9.72096$1,010.98
442$8.76190$3,872.76
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.