cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14636_XTM-PF-ADAPTER

Digi-Key Part Number
711-1916-ND
Manufacturer
Ledil
Manufacturer Product Number
C14636_XTM-PF-ADAPTER
Supplier
Description
LED BASE RND 48.35MM DIA 9MM H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bag
Part Status
Active
Accessory Type
Base
For Use With/Related Products
XTM
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in AUD
Bag
QtyUnit PriceExt Price
112$1.12571$126.08
Additional Resources
AttributeDescription
Other Names
711-1916
C14636_XTM-PF-ADAPTER-ND
Standard Package28