cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24S-CBSA-0.5X4.25X0.2

Digi-Key Part Number
24S-CBSA-0.5X4.25X0.2-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
24S-CBSA-0.5X4.25X0.2
Supplier
Description
RF SHIELD 0.5" X 4.25" SMD T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 0.500" (12.70mm) X 4.250" (107.95mm) Non-Vented Surface Mount, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.200" (5.08mm)
Length - Overall
4.250" (107.95mm)
Width - Overall
0.500" (12.70mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount, Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
All prices are in AUD
Bulk
QtyUnit PriceExt Price
21$31.93333$670.60
Additional Resources
AttributeDescription
Standard Package21