
LFXP2-8E-5MN132C | |
|---|---|
DigiKey Part Number | 220-1789-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-8E-5MN132C |
Description | IC FPGA 86 I/O 132CSBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 86 226304 8000 132-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 226304 | |
Number of I/O | 86 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 132-CSBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.22000 | $51.22 |
| 25 | $44.65760 | $1,116.44 |
| 100 | $41.33810 | $4,133.81 |
| Unit Price without GST: | $51.22000 |
|---|---|
| Unit Price with GST: | $56.34200 |



