484 FPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXP2-17E-5FN484I

DigiKey Part Number
220-1120-ND
Manufacturer
Manufacturer Product Number
LFXP2-17E-5FN484I
Description
IC FPGA 358 I/O 484FBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 358 282624 17000 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2125
Number of Logic Elements/Cells
17000
Total RAM Bits
282624
Number of I/O
358
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$152.63000$152.63
25$132.86680$3,321.67
100$123.06610$12,306.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$152.63000
Unit Price with GST:$167.89300