LFE3-35EA-8FTN256I | |
---|---|
DigiKey Part Number | LFE3-35EA-8FTN256I-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-35EA-8FTN256I |
Description | IC FPGA 133 I/O 256FTBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 133 1358848 33000 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-35EA-8FTN256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 33000 | |
Total RAM Bits | 1358848 | |
Number of I/O | 133 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $102.77122 | $9,249.41 |
Unit Price without GST: | $102.77122 |
---|---|
Unit Price with GST: | $113.04834 |