A15371-02

A15371-02

Digi-Key Part Number
926-1549-ND
Manufacturer
Laird Technologies - Thermal Materials
Manufacturer Product Number
A15371-02
Supplier
Description
THERM PAD 228.6MMX228.6MM GRAY
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies - Thermal Materials
Series
Package
Bulk
Part Status
Active
Usage
-
Type
Phase Change Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0030" (0.076mm)
Material
Phase Change Compound
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.02°C/W
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Certification
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3920.99.2000